RSFALH is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 19,472
Unit Price: £0.22000
Datasheet
Diode 50 V 500mA Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 500mA Surface Mount Sub SMA
SOD-123

RSFALH

DigiKey Part Number
1801-RSFALHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSFALH
Description
DIODE STANDARD 50V 500MA SUB SMA
Customer Reference
Detailed Description
Diode 50 V 500mA Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.04921£984.20
Unit Price without VAT:£0.04921
Unit Price with VAT:£0.05905