
RS5K-T | |
|---|---|
DigiKey Part Number | 1801-RS5K-TTR-ND - Tape & Reel (TR) 1801-RS5K-TCT-ND - Cut Tape (CT) 1801-RS5K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS5K-T |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28800 | £2.88 |
| 100 | £0.18400 | £18.40 |
| 500 | £0.13884 | £69.42 |
| 1,000 | £0.12426 | £124.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10571 | £317.13 |
| 6,000 | £0.09637 | £578.22 |
| 9,000 | £0.09160 | £824.40 |
| 15,000 | £0.08625 | £1,293.75 |
| 21,000 | £0.08308 | £1,744.68 |
| 30,000 | £0.07999 | £2,399.70 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

