
RS3MH | |
|---|---|
DigiKey Part Number | 1801-RS3MHTR-ND - Tape & Reel (TR) 1801-RS3MHCT-ND - Cut Tape (CT) 1801-RS3MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3MH |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30200 | £3.02 |
| 100 | £0.19350 | £19.35 |
| 500 | £0.14658 | £73.29 |
| 1,000 | £0.13147 | £131.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11223 | £336.69 |
| 6,000 | £0.10254 | £615.24 |
| 9,000 | £0.09760 | £878.40 |
| 15,000 | £0.09205 | £1,380.75 |
| 21,000 | £0.08876 | £1,863.96 |
| 30,000 | £0.08556 | £2,566.80 |
| 75,000 | £0.08264 | £6,198.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

