Diode 1000 V 3A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount SOD-128
SOD-128

RS3MFS

DigiKey Part Number
1801-RS3MFSTR-ND - Tape & Reel (TR)
1801-RS3MFSCT-ND - Cut Tape (CT)
1801-RS3MFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3MFS
Description
DIODE STANDARD 1000V 3A SOD128
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
160 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,715
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20500£2.05
100£0.12960£12.96
500£0.09684£48.42
1,000£0.08626£86.26
2,000£0.07734£154.68
5,000£0.06767£338.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.05914£827.96
28,000£0.05451£1,526.28
42,000£0.05331£2,239.02
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800