
RS3DB-T | |
|---|---|
DigiKey Part Number | 1801-RS3DB-TTR-ND - Tape & Reel (TR) 1801-RS3DB-TCT-ND - Cut Tape (CT) 1801-RS3DB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3DB-T |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19200 | £1.92 |
| 100 | £0.12130 | £12.13 |
| 500 | £0.09046 | £45.23 |
| 1,000 | £0.08049 | £80.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06779 | £203.37 |
| 6,000 | £0.06139 | £368.34 |
| 9,000 | £0.05812 | £523.08 |
| 15,000 | £0.05445 | £816.75 |
| 21,000 | £0.05228 | £1,097.88 |
| 30,000 | £0.05017 | £1,505.10 |
| 75,000 | £0.04553 | £3,414.75 |
| 150,000 | £0.04431 | £6,646.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

