
RS2KAH | |
|---|---|
DigiKey Part Number | 1801-RS2KAHTR-ND - Tape & Reel (TR) 1801-RS2KAHCT-ND - Cut Tape (CT) 1801-RS2KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2KAH |
Description | DIODE STANDARD 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2KAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21500 | £2.15 |
| 100 | £0.13580 | £13.58 |
| 500 | £0.10146 | £50.73 |
| 1,000 | £0.09035 | £90.35 |
| 2,000 | £0.08098 | £161.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06701 | £502.57 |
| 15,000 | £0.06133 | £919.95 |
| 22,500 | £0.05843 | £1,314.67 |
| 37,500 | £0.05518 | £2,069.25 |
| 52,500 | £0.05325 | £2,795.62 |
| 75,000 | £0.05138 | £3,853.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

