


RS2JFSH | |
|---|---|
DigiKey Part Number | 1801-RS2JFSHTR-ND - Tape & Reel (TR) 1801-RS2JFSHCT-ND - Cut Tape (CT) 1801-RS2JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JFSH |
Description | DIODE STANDARD 600V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10280 | £10.28 |
| 500 | £0.07612 | £38.06 |
| 1,000 | £0.06747 | £67.47 |
| 2,000 | £0.06018 | £120.36 |
| 5,000 | £0.05227 | £261.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.04529 | £634.06 |
| 28,000 | £0.04150 | £1,162.00 |
| 42,000 | £0.03957 | £1,661.94 |
| 70,000 | £0.03740 | £2,618.00 |
| 98,000 | £0.03612 | £3,539.76 |
| 140,000 | £0.03487 | £4,881.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

