
RS2JA | |
|---|---|
DigiKey Part Number | 1801-RS2JATR-ND - Tape & Reel (TR) 1801-RS2JACT-ND - Cut Tape (CT) 1801-RS2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JA |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.11100 | £11.10 |
| 500 | £0.08240 | £41.20 |
| 1,000 | £0.07313 | £73.13 |
| 2,000 | £0.06531 | £130.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.05366 | £402.45 |
| 15,000 | £0.04892 | £733.80 |
| 22,500 | £0.04650 | £1,046.25 |
| 37,500 | £0.04378 | £1,641.75 |
| 52,500 | £0.04218 | £2,214.45 |
| 75,000 | £0.04061 | £3,045.75 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

