Parametric Equivalent

RS2J-T | |
|---|---|
DigiKey Part Number | 1801-RS2J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2J-T |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05251 | £157.53 |
| 6,000 | £0.04735 | £284.10 |
| 9,000 | £0.04472 | £402.48 |
| 15,000 | £0.04176 | £626.40 |
| 21,000 | £0.04000 | £840.00 |
| 30,000 | £0.03971 | £1,191.30 |
| Unit Price without VAT: | £0.05251 |
|---|---|
| Unit Price with VAT: | £0.06301 |




