


RS2GFL | |
|---|---|
DigiKey Part Number | 1801-RS2GFLTR-ND - Tape & Reel (TR) 1801-RS2GFLCT-ND - Cut Tape (CT) 1801-RS2GFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2GFL |
Description | DIODE STANDARD 400V 2A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13100 | £1.31 |
| 100 | £0.08190 | £8.19 |
| 500 | £0.06022 | £30.11 |
| 1,000 | £0.05320 | £53.20 |
| 2,000 | £0.04728 | £94.56 |
| 5,000 | £0.04085 | £204.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03686 | £368.60 |
| 20,000 | £0.03351 | £670.20 |
| 30,000 | £0.03180 | £954.00 |
| 50,000 | £0.02988 | £1,494.00 |
| 70,000 | £0.02874 | £2,011.80 |
| 100,000 | £0.02763 | £2,763.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

