


RS1MLS | |
|---|---|
DigiKey Part Number | 1801-RS1MLSTR-ND - Tape & Reel (TR) 1801-RS1MLSCT-ND - Cut Tape (CT) 1801-RS1MLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MLS |
Description | DIODE STD 1000V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08440 | £8.44 |
| 500 | £0.06222 | £31.11 |
| 1,000 | £0.05504 | £55.04 |
| 2,000 | £0.04899 | £97.98 |
| 5,000 | £0.04242 | £212.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03835 | £383.50 |
| 20,000 | £0.03141 | £628.20 |
| 30,000 | £0.03122 | £936.60 |
| 50,000 | £0.03024 | £1,512.00 |
| 70,000 | £0.02711 | £1,897.70 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

