Diode 800 V 1A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount SOD-128
SOD-128

RS1KFS

DigiKey Part Number
1801-RS1KFSTR-ND - Tape & Reel (TR)
1801-RS1KFSCT-ND - Cut Tape (CT)
1801-RS1KFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1KFS
Description
DIODE STANDARD 800V 1A SOD128
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-128
Datasheet
 Datasheet
EDA/CAD Models
RS1KFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12900£1.29
100£0.08090£8.09
500£0.05960£29.80
1,000£0.05270£52.70
2,000£0.04687£93.74
5,000£0.04054£202.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.03496£489.44
28,000£0.03141£879.48
42,000£0.03038£1,275.96
70,000£0.03024£2,116.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200