


RS1GLH | |
|---|---|
DigiKey Part Number | 1801-RS1GLHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1GLH |
Description | DIODE STANDARD 400V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04876 | £975.20 |
| Unit Price without VAT: | £0.04876 |
|---|---|
| Unit Price with VAT: | £0.05851 |


