
RS1DALH | |
|---|---|
DigiKey Part Number | 1801-RS1DALHTR-ND - Tape & Reel (TR) 1801-RS1DALHCT-ND - Cut Tape (CT) 1801-RS1DALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DALH |
Description | DIODE STANDARD 200V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16100 | £1.61 |
| 100 | £0.10070 | £10.07 |
| 500 | £0.07444 | £37.22 |
| 1,000 | £0.06596 | £65.96 |
| 2,000 | £0.05881 | £117.62 |
| 5,000 | £0.05104 | £255.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.04418 | £618.52 |
| 28,000 | £0.04047 | £1,133.16 |
| 42,000 | £0.03857 | £1,619.94 |
| 70,000 | £0.03644 | £2,550.80 |
| 98,000 | £0.03518 | £3,447.64 |
| 140,000 | £0.03395 | £4,753.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

