RS1B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 46,087
Unit Price: £0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.04283
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1B

DigiKey Part Number
1801-RS1BTR-ND - Tape & Reel (TR)
1801-RS1BCT-ND - Cut Tape (CT)
1801-RS1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1B
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14500£1.45
100£0.09110£9.11
500£0.06736£33.68
1,000£0.05967£59.67
2,000£0.05318£106.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.04351£326.32
15,000£0.03957£593.55
22,500£0.03756£845.10
37,500£0.03531£1,324.12
52,500£0.03397£1,783.42
75,000£0.03267£2,450.25
187,500£0.03020£5,662.50
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800