
RDBLS207GH | |
|---|---|
DigiKey Part Number | 1801-RDBLS207GHTR-ND - Tape & Reel (TR) 1801-RDBLS207GHCT-ND - Cut Tape (CT) 1801-RDBLS207GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDBLS207GH |
Description | BRIDGE RECT 1PHASE 1KV 2A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | RDBLS207GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.52400 | £5.24 |
| 100 | £0.34370 | £34.37 |
| 500 | £0.26618 | £133.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.22845 | £342.67 |
| 3,000 | £0.20944 | £628.32 |
| 4,500 | £0.19976 | £898.92 |
| 7,500 | £0.18887 | £1,416.53 |
| 10,500 | £0.18243 | £1,915.52 |
| 15,000 | £0.17617 | £2,642.55 |
| 37,500 | £0.17557 | £6,583.88 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

