Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RABS15M

DigiKey Part Number
1801-RABS15MTR-ND - Tape & Reel (TR)
1801-RABS15MCT-ND - Cut Tape (CT)
1801-RABS15MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RABS15M
Description
BRIDGE RECT 1P 1KV 1.5A ABS-L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS-L
Datasheet
 Datasheet
EDA/CAD Models
RABS15M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS-L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31900£3.19
100£0.20380£20.38
500£0.15436£77.18
1,000£0.13839£138.39
2,000£0.12495£249.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11038£551.90
10,000£0.10137£1,013.70
15,000£0.09678£1,451.70
25,000£0.09163£2,290.75
35,000£0.08858£3,100.30
50,000£0.08561£4,280.50
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200