
PUAD8D | |
|---|---|
DigiKey Part Number | 1801-PUAD8DTR-ND - Tape & Reel (TR) 1801-PUAD8DCT-ND - Cut Tape (CT) 1801-PUAD8DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD8D |
Description | DIODE STANDARD 200V 8A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | PUAD8D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 101pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.56100 | £5.61 |
| 100 | £0.36780 | £36.78 |
| 500 | £0.28482 | £142.41 |
| 1,000 | £0.25808 | £258.08 |
| 2,000 | £0.23558 | £471.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.21375 | £961.88 |
| 9,000 | £0.19829 | £1,784.61 |
| 13,500 | £0.19042 | £2,570.67 |
| 22,500 | £0.18158 | £4,085.55 |
| 31,500 | £0.17635 | £5,555.03 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

