
PUAD6BC | |
|---|---|
DigiKey Part Number | 1801-PUAD6BCTR-ND - Tape & Reel (TR) 1801-PUAD6BCCT-ND - Cut Tape (CT) 1801-PUAD6BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD6BC |
Description | DIODE ARRAY GP 100V 6A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | PUAD6BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.54500 | £5.45 |
| 100 | £0.35660 | £35.66 |
| 500 | £0.27580 | £137.90 |
| 1,000 | £0.24976 | £249.76 |
| 2,000 | £0.22786 | £455.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.20660 | £929.70 |
| 9,000 | £0.19155 | £1,723.95 |
| 13,500 | £0.18389 | £2,482.51 |
| 22,500 | £0.17528 | £3,943.80 |
| 31,500 | £0.17018 | £5,360.67 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

