
PUAD4DH | |
|---|---|
DigiKey Part Number | 1801-PUAD4DHTR-ND - Tape & Reel (TR) 1801-PUAD4DHCT-ND - Cut Tape (CT) 1801-PUAD4DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD4DH |
Description | DIODE STANDARD 200V 4A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | PUAD4DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 77pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47400 | £4.74 |
| 100 | £0.30860 | £30.86 |
| 500 | £0.23726 | £118.63 |
| 1,000 | £0.21431 | £214.31 |
| 2,000 | £0.19498 | £389.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.17622 | £792.99 |
| 9,000 | £0.16295 | £1,466.55 |
| 13,500 | £0.15618 | £2,108.43 |
| 22,500 | £0.14858 | £3,343.05 |
| 31,500 | £0.14408 | £4,538.52 |
| 45,000 | £0.13971 | £6,286.95 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

