
PUAD10DCH | |
|---|---|
DigiKey Part Number | 1801-PUAD10DCHTR-ND - Tape & Reel (TR) 1801-PUAD10DCHCT-ND - Cut Tape (CT) 1801-PUAD10DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD10DCH |
Description | DIODE ARRAY GP 200V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | PUAD10DCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.63800 | £6.38 |
| 100 | £0.42100 | £42.10 |
| 500 | £0.32772 | £163.86 |
| 1,000 | £0.29768 | £297.68 |
| 2,000 | £0.27242 | £544.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.24790 | £1,115.55 |
| 9,000 | £0.23055 | £2,074.95 |
| 13,500 | £0.22172 | £2,993.22 |
| 22,500 | £0.21179 | £4,765.28 |
| 31,500 | £0.20711 | £6,523.96 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

