


PU8JC | |
|---|---|
DigiKey Part Number | 1801-PU8JCTR-ND - Tape & Reel (TR) 1801-PU8JCCT-ND - Cut Tape (CT) 1801-PU8JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU8JC |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PU8JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48500 | £4.85 |
| 100 | £0.31600 | £31.60 |
| 500 | £0.24320 | £121.60 |
| 1,000 | £0.21975 | £219.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18997 | £569.91 |
| 6,000 | £0.17496 | £1,049.76 |
| 9,000 | £0.16732 | £1,505.88 |
| 15,000 | £0.15874 | £2,381.10 |
| 21,000 | £0.15365 | £3,226.65 |
| 30,000 | £0.14871 | £4,461.30 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

