
PU6DC | |
|---|---|
DigiKey Part Number | 1801-PU6DCTR-ND - Tape & Reel (TR) 1801-PU6DCCT-ND - Cut Tape (CT) 1801-PU6DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6DC |
Description | DIODE STANDARD 200V 6A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.49900 | £4.99 |
| 100 | £0.32520 | £32.52 |
| 500 | £0.25058 | £125.29 |
| 1,000 | £0.22655 | £226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19601 | £588.03 |
| 6,000 | £0.18063 | £1,083.78 |
| 9,000 | £0.17279 | £1,555.11 |
| 15,000 | £0.16399 | £2,459.85 |
| 21,000 | £0.15878 | £3,334.38 |
| 30,000 | £0.15371 | £4,611.30 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

