
PU6DB | |
|---|---|
DigiKey Part Number | 1801-PU6DBTR-ND - Tape & Reel (TR) 1801-PU6DBCT-ND - Cut Tape (CT) 1801-PU6DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6DB |
Description | DIODE STANDARD 200V 6A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 105pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.44500 | £4.45 |
| 100 | £0.28850 | £28.85 |
| 500 | £0.22136 | £110.68 |
| 1,000 | £0.19970 | £199.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17216 | £516.48 |
| 6,000 | £0.15830 | £949.80 |
| 9,000 | £0.15123 | £1,361.07 |
| 15,000 | £0.14329 | £2,149.35 |
| 21,000 | £0.13859 | £2,910.39 |
| 30,000 | £0.13402 | £4,020.60 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

