Diode 200 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU4DBH

DigiKey Part Number
1801-PU4DBHTR-ND - Tape & Reel (TR)
1801-PU4DBHCT-ND - Cut Tape (CT)
1801-PU4DBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU4DBH
Description
DIODE STANDARD 200V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
PU4DBH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.42500£4.25
100£0.27520£27.52
500£0.21066£105.33
1,000£0.18985£189.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16339£490.17
6,000£0.15007£900.42
9,000£0.14328£1,289.52
15,000£0.13565£2,034.75
21,000£0.13114£2,753.94
30,000£0.12675£3,802.50
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600