
PU4BB | |
|---|---|
DigiKey Part Number | 1801-PU4BBTR-ND - Tape & Reel (TR) 1801-PU4BBCT-ND - Cut Tape (CT) 1801-PU4BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU4BB |
Description | DIODE STANDARD 100V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36800 | £3.68 |
| 100 | £0.23680 | £23.68 |
| 500 | £0.18032 | £90.16 |
| 1,000 | £0.16210 | £162.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13894 | £416.82 |
| 6,000 | £0.12726 | £763.56 |
| 9,000 | £0.12132 | £1,091.88 |
| 15,000 | £0.11463 | £1,719.45 |
| 21,000 | £0.11068 | £2,324.28 |
| 30,000 | £0.10683 | £3,204.90 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

