


PU3JFSH | |
|---|---|
DigiKey Part Number | 1801-PU3JFSHTR-ND - Tape & Reel (TR) 1801-PU3JFSHCT-ND - Cut Tape (CT) 1801-PU3JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3JFSH |
Description | 25NS, 3A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32000 | £3.20 |
| 100 | £0.20530 | £20.53 |
| 500 | £0.15546 | £77.73 |
| 1,000 | £0.13940 | £139.40 |
| 2,000 | £0.12588 | £251.76 |
| 5,000 | £0.11122 | £556.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.09552 | £1,337.28 |
| 28,000 | £0.08867 | £2,482.76 |
| 42,000 | £0.08518 | £3,577.56 |
| 70,000 | £0.08127 | £5,688.90 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |



