
PU3JBH | |
|---|---|
DigiKey Part Number | 1801-PU3JBHTR-ND - Tape & Reel (TR) 1801-PU3JBHCT-ND - Cut Tape (CT) 1801-PU3JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3JBH |
Description | 25NS, 3A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PU3JBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31300 | £3.13 |
| 100 | £0.20050 | £20.05 |
| 500 | £0.15214 | £76.07 |
| 1,000 | £0.13653 | £136.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11668 | £350.04 |
| 6,000 | £0.10620 | £637.20 |
| 9,000 | £0.10157 | £914.13 |
| 15,000 | £0.09585 | £1,437.75 |
| 21,000 | £0.09573 | £2,010.33 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

