


PU3DC | |
|---|---|
DigiKey Part Number | 1801-PU3DCTR-ND - Tape & Reel (TR) 1801-PU3DCCT-ND - Cut Tape (CT) 1801-PU3DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3DC |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.23080 | £23.08 |
| 500 | £0.17560 | £87.80 |
| 1,000 | £0.15779 | £157.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13514 | £405.42 |
| 6,000 | £0.12373 | £742.38 |
| 9,000 | £0.11791 | £1,061.19 |
| 15,000 | £0.11137 | £1,670.55 |
| 21,000 | £0.10750 | £2,257.50 |
| 30,000 | £0.10374 | £3,112.20 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

