


PU3BA | |
|---|---|
DigiKey Part Number | 1801-PU3BATR-ND - Tape & Reel (TR) 1801-PU3BACT-ND - Cut Tape (CT) 1801-PU3BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3BA |
Description | DIODE STANDARD 100V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28800 | £2.88 |
| 100 | £0.18320 | £18.32 |
| 500 | £0.13828 | £69.14 |
| 1,000 | £0.12374 | £123.74 |
| 2,000 | £0.11150 | £223.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.09327 | £699.53 |
| 15,000 | £0.08586 | £1,287.90 |
| 22,500 | £0.08208 | £1,846.80 |
| 37,500 | £0.07784 | £2,919.00 |
| 52,500 | £0.07533 | £3,954.82 |
| 75,000 | £0.07289 | £5,466.75 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

