Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU2JBH

DigiKey Part Number
1801-PU2JBHTR-ND - Tape & Reel (TR)
1801-PU2JBHCT-ND - Cut Tape (CT)
1801-PU2JBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2JBH
Description
25NS, 2A, 600V, ULTRA FAST RECOV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
PU2JBH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.28900£2.89
100£0.18440£18.44
500£0.13912£69.56
1,000£0.12452£124.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10594£317.82
6,000£0.09658£579.48
9,000£0.09180£826.20
15,000£0.08644£1,296.60
21,000£0.08326£1,748.46
30,000£0.08018£2,405.40
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400