
PU2DB | |
|---|---|
DigiKey Part Number | 1801-PU2DBTR-ND - Tape & Reel (TR) 1801-PU2DBCT-ND - Cut Tape (CT) 1801-PU2DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2DB |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 33pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24600 | £2.46 |
| 100 | £0.15630 | £15.63 |
| 500 | £0.11758 | £58.79 |
| 1,000 | £0.10506 | £105.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08914 | £267.42 |
| 6,000 | £0.08111 | £486.66 |
| 9,000 | £0.07702 | £693.18 |
| 15,000 | £0.07242 | £1,086.30 |
| 21,000 | £0.06969 | £1,463.49 |
| 30,000 | £0.06704 | £2,011.20 |
| 75,000 | £0.06226 | £4,669.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

