
PU1JLSH | |
|---|---|
DigiKey Part Number | 1801-PU1JLSHTR-ND - Tape & Reel (TR) 1801-PU1JLSHCT-ND - Cut Tape (CT) 1801-PU1JLSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1JLSH |
Description | 25NS, 1A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 6.4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25000 | £2.50 |
| 100 | £0.15830 | £15.83 |
| 500 | £0.11882 | £59.41 |
| 1,000 | £0.10607 | £106.07 |
| 2,000 | £0.09532 | £190.64 |
| 5,000 | £0.08368 | £418.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07648 | £764.80 |
| 20,000 | £0.07042 | £1,408.40 |
| 30,000 | £0.06733 | £2,019.90 |
| 50,000 | £0.06387 | £3,193.50 |
| 70,000 | £0.06181 | £4,326.70 |
| 100,000 | £0.05982 | £5,982.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

