Diode 600 V 15A Surface Mount ThinDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAD15JH

DigiKey Part Number
1801-PSAD15JHTR-ND - Tape & Reel (TR)
1801-PSAD15JHCT-ND - Cut Tape (CT)
1801-PSAD15JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSAD15JH
Description
35NS, 15A, 600V, SUPER FAST RECO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount ThinDPAK
Datasheet
 Datasheet
EDA/CAD Models
PSAD15JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
103pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
ThinDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.63000£1.63
10£1.04000£10.40
100£0.70280£70.28
500£0.55854£279.27
1,000£0.51215£512.15
2,000£0.48751£975.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.43312£1,949.04
9,000£0.40647£3,658.23
13,500£0.39597£5,345.60
Manufacturers Standard Package
Unit Price without VAT:£1.63000
Unit Price with VAT:£1.95600