
PLAD15QH | |
|---|---|
DigiKey Part Number | 1801-PLAD15QHTR-ND - Tape & Reel (TR) 1801-PLAD15QHCT-ND - Cut Tape (CT) 1801-PLAD15QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLAD15QH |
Description | 15A 1200V AUTO STD RECTIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount ThinDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.288 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 86pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £0.99100 | £9.91 |
| 100 | £0.66820 | £66.82 |
| 500 | £0.52992 | £264.96 |
| 1,000 | £0.48547 | £485.47 |
| 2,000 | £0.45735 | £914.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.41182 | £1,853.19 |
| 9,000 | £0.38617 | £3,475.53 |
| 13,500 | £0.37365 | £5,044.27 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

