
PLAD15Q | |
|---|---|
DigiKey Part Number | 1801-PLAD15QTR-ND - Tape & Reel (TR) 1801-PLAD15QCT-ND - Cut Tape (CT) 1801-PLAD15QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLAD15Q |
Description | 15A 1200V AUTO STD RECTIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount ThinDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.288 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 86pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.92600 | £9.26 |
| 100 | £0.62440 | £62.44 |
| 500 | £0.49522 | £247.61 |
| 1,000 | £0.46160 | £461.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.38487 | £1,731.91 |
| 9,000 | £0.37713 | £3,394.17 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |


