
PLAD10J | |
|---|---|
DigiKey Part Number | 1801-PLAD10JTR-ND - Tape & Reel (TR) 1801-PLAD10JCT-ND - Cut Tape (CT) 1801-PLAD10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLAD10J |
Description | 10A, 600V, STANDARD RECTIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | PLAD10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 906 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £0.98000 | £9.80 |
| 100 | £0.66030 | £66.03 |
| 500 | £0.52328 | £261.64 |
| 1,000 | £0.47919 | £479.19 |
| 2,000 | £0.44948 | £898.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.40616 | £1,827.72 |
| 9,000 | £0.38073 | £3,426.57 |
| 13,500 | £0.36778 | £4,965.03 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

