
PHAD6JH | |
|---|---|
DigiKey Part Number | 1801-PHAD6JHTR-ND - Tape & Reel (TR) 1801-PHAD6JHCT-ND - Cut Tape (CT) 1801-PHAD6JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHAD6JH |
Description | 60NS, 6A, 600V, HIGH EFFICIENT R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount ThinDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.54600 | £5.46 |
| 100 | £0.35730 | £35.73 |
| 500 | £0.27626 | £138.13 |
| 1,000 | £0.25015 | £250.15 |
| 2,000 | £0.22818 | £456.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.20686 | £930.87 |
| 9,000 | £0.19176 | £1,725.84 |
| 13,500 | £0.18408 | £2,485.08 |
| 22,500 | £0.17544 | £3,947.40 |
| 31,500 | £0.17033 | £5,365.40 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

