
PHAD6J | |
|---|---|
DigiKey Part Number | 1801-PHAD6JTR-ND - Tape & Reel (TR) 1801-PHAD6JCT-ND - Cut Tape (CT) 1801-PHAD6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHAD6J |
Description | 60NS, 6A, 600V, HIGH EFFICIENT R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | PHAD6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.50500 | £5.05 |
| 100 | £0.32940 | £32.94 |
| 500 | £0.25392 | £126.96 |
| 1,000 | £0.22958 | £229.58 |
| 2,000 | £0.20910 | £418.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.18922 | £851.49 |
| 9,000 | £0.17515 | £1,576.35 |
| 13,500 | £0.16798 | £2,267.73 |
| 22,500 | £0.15993 | £3,598.42 |
| 31,500 | £0.15516 | £4,887.54 |
| 45,000 | £0.15053 | £6,773.85 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

