
PHAD10JH | |
|---|---|
DigiKey Part Number | 1801-PHAD10JHTR-ND - Tape & Reel (TR) 1801-PHAD10JHCT-ND - Cut Tape (CT) 1801-PHAD10JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHAD10JH |
Description | 60NS, 10A, 600V, HIGH EFFICIENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | PHAD10JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.67500 | £6.75 |
| 100 | £0.44660 | £44.66 |
| 500 | £0.34832 | £174.16 |
| 1,000 | £0.31670 | £316.70 |
| 2,000 | £0.29008 | £580.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.26427 | £1,189.21 |
| 9,000 | £0.24600 | £2,214.00 |
| 13,500 | £0.23669 | £3,195.32 |
| 22,500 | £0.22624 | £5,090.40 |
| 31,500 | £0.22287 | £7,020.41 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

