Diode 600 V 10A Surface Mount ThinDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHAD10J

DigiKey Part Number
1801-PHAD10JTR-ND - Tape & Reel (TR)
1801-PHAD10JCT-ND - Cut Tape (CT)
1801-PHAD10JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHAD10J
Description
60NS, 10A, 600V, HIGH EFFICIENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount ThinDPAK
Datasheet
 Datasheet
EDA/CAD Models
PHAD10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
ThinDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,489
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62400£6.24
100£0.41160£41.16
500£0.32000£160.00
1,000£0.29050£290.50
2,000£0.26569£531.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.24161£1,087.24
9,000£0.22457£2,021.13
13,500£0.21589£2,914.51
22,500£0.20614£4,638.15
31,500£0.20062£6,319.53
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800