
PGSMAJ51A E3G | |
|---|---|
DigiKey Part Number | PGSMAJ51AE3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGSMAJ51A E3G |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V |

