
PGSMAJ11CAHR2G | |
|---|---|
DigiKey Part Number | PGSMAJ11CAHR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGSMAJ11CAHR2G |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |

