


PE4DC | |
|---|---|
DigiKey Part Number | 1801-PE4DCTR-ND - Tape & Reel (TR) 1801-PE4DCCT-ND - Cut Tape (CT) 1801-PE4DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4DC |
Description | DIODE STANDARD 200V 4A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PE4DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 72pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42000 | £4.20 |
| 100 | £0.27210 | £27.21 |
| 500 | £0.20816 | £104.08 |
| 1,000 | £0.18756 | £187.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16137 | £484.11 |
| 6,000 | £0.14818 | £889.08 |
| 9,000 | £0.14146 | £1,273.14 |
| 15,000 | £0.13391 | £2,008.65 |
| 21,000 | £0.12944 | £2,718.24 |
| 30,000 | £0.12509 | £3,752.70 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

