
P6SMB9.1 | |
|---|---|
DigiKey Part Number | 1801-P6SMB9.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1 |
Description | TVS DIODE 7.37VWM 13.8V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.8V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.37V | |
Voltage - Breakdown (Min) | 8.19V | |
Voltage - Clamping (Max) @ Ipp | 13.8V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09788 | £293.64 |
| 6,000 | £0.08923 | £535.38 |
| 9,000 | £0.08482 | £763.38 |
| 15,000 | £0.07986 | £1,197.90 |
| 21,000 | £0.07692 | £1,615.32 |
| 30,000 | £0.07407 | £2,222.10 |
| 75,000 | £0.07002 | £5,251.50 |
| Unit Price without VAT: | £0.09788 |
|---|---|
| Unit Price with VAT: | £0.11746 |

