
P6SMB82CH | |
|---|---|
DigiKey Part Number | 1801-P6SMB82CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB82CH |
Description | TVS DIODE 66.4VWM 118V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66.4V | |
Voltage - Breakdown (Min) | 73.8V | |
Voltage - Clamping (Max) @ Ipp | 118V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.10264 | £615.84 |
| Unit Price without VAT: | £0.10264 |
|---|---|
| Unit Price with VAT: | £0.12317 |

