
P6SMB6.8C | |
|---|---|
DigiKey Part Number | 1801-P6SMB6.8CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8C |
Description | TVS DIODE 5.5VWM 10.8V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 58A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.12V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 58A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11232 | £336.96 |
| 6,000 | £0.10152 | £609.12 |
| 9,000 | £0.09771 | £879.39 |
| 15,000 | £0.09513 | £1,426.95 |
| 21,000 | £0.09295 | £1,951.95 |
| 30,000 | £0.08290 | £2,487.00 |
| Unit Price without VAT: | £0.11232 |
|---|---|
| Unit Price with VAT: | £0.13478 |

