
P6SMB51H | |
|---|---|
DigiKey Part Number | 1801-P6SMB51HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB51H |
Description | TVS DIODE 41.3VWM 73.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 73.5V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 41.3V | |
Voltage - Breakdown (Min) | 45.9V | |
Voltage - Clamping (Max) @ Ipp | 73.5V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.08923 | £535.38 |
| Unit Price without VAT: | £0.08923 |
|---|---|
| Unit Price with VAT: | £0.10708 |

