73.5V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB51CH

DigiKey Part Number
1801-P6SMB51CHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB51CH
Description
TVS DIODE 41.3VWM 73.5V DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
73.5V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
41.3V
Voltage - Breakdown (Min)
45.9V
Voltage - Clamping (Max) @ Ipp
73.5V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.10264£615.84
Unit Price without VAT:£0.10264
Unit Price with VAT:£0.12317