
P6SMB39CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB39CATR-ND - Tape & Reel (TR) 1801-P6SMB39CACT-ND - Cut Tape (CT) 1801-P6SMB39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32900 | £3.29 |
| 100 | £0.21090 | £21.09 |
| 500 | £0.15986 | £79.93 |
| 1,000 | £0.14339 | £143.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12244 | £367.32 |
| 6,000 | £0.11189 | £671.34 |
| 9,000 | £0.10651 | £958.59 |
| 15,000 | £0.10046 | £1,506.90 |
| 21,000 | £0.09688 | £2,034.48 |
| 30,000 | £0.09340 | £2,802.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

